


SE12DLGHM3/I | |
|---|---|
DigiKey Part Number | 112-SE12DLGHM3/ITR-ND - Tape & Reel (TR) 112-SE12DLGHM3/ICT-ND - Cut Tape (CT) 112-SE12DLGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE12DLGHM3/I |
Description | DIODE STANDARD 400V 3.7A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.7A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 96pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 3.7A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 12 A | Supplier Device Package TO-263AC (SMPD) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,50500 | € 15,05 |
| 100 | € 1,03030 | € 103,03 |
| 500 | € 0,82726 | € 413,63 |
| 1 000 | € 0,76196 | € 761,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,70707 | € 1 414,14 |
| 4 000 | € 0,66093 | € 2 643,72 |
| 6 000 | € 0,63744 | € 3 824,64 |
| 10 000 | € 0,62191 | € 6 219,10 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |

