


SB550-E3/73 | |
|---|---|
DigiKey Part Number | 112-SB550-E3/73CT-ND - Cut Tape (CT) 112-SB550-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB550-E3/73 |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,92600 | € 9,26 |
| 100 | € 0,61740 | € 61,74 |
| 500 | € 0,48536 | € 242,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41008 | € 410,08 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |


