Similar



SB340A-E3/54 | |
|---|---|
DigiKey Part Number | SB340A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB340A-E3/54 |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB340-E3/54 | Vishay General Semiconductor - Diodes Division | 6 442 | SB340-E3/54GICT-ND | € 0,76000 | Similar |
| 1N5822 | Microchip Technology | 42 | 1N5822MS-ND | € 11,93000 | Similar |
| 1N5822 | STMicroelectronics | 31 829 | 497-11370-1-ND | € 0,52000 | Similar |
| 1N5822G | onsemi | 2 077 | 1N5822GOS-ND | € 0,82000 | Similar |
| 1N5822RLG | onsemi | 11 400 | 1N5822RLGOSCT-ND | € 0,84000 | Similar |





