Direct

SB140A-E3/73 | |
|---|---|
DigiKey Part Number | SB140A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB140A-E3/73 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB140-E3/73 | Vishay General Semiconductor - Diodes Division | 3 535 | SB140-E3/73GICT-ND | € 0,66000 | Direct |
| 1N5819 | Microchip Technology | 127 | 150-1N5819-ND | € 6,36000 | Similar |
| 1N5819 | STMicroelectronics | 177 406 | 497-6610-1-ND | € 0,31000 | Similar |
| 1N5819-1 | Microchip Technology | 118 | 1N5819-1-ND | € 6,36000 | Similar |
| 1N5819G | onsemi | 33 060 | 1N5819GOS-ND | € 0,54000 | Similar |






