SA78CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,20706
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,15224
Datasheet
126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA78CAHE3/54

DigiKey Part Number
SA78CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA78CAHE3/54
Description
TVS DIODE 78VWM 126VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
126V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA78CA-E3/54Vishay General Semiconductor - Diodes Division0SA78CA-E3/54-ND€ 0,20706Direct
SA78CALittelfuse Inc.0SA78CA-ND€ 0,15224Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,34200€ 1 368,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,34200
Unit Price with VAT:€ 0,41724