
SA40A-E3/54 | |
|---|---|
DigiKey Part Number | SA40A-E3/54GITR-ND - Tape & Reel (TR) SA40A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA40A-E3/54 |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA40A | Littelfuse Inc. | 8 608 | SA40ACT-ND | € 0,67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,50500 | € 5,05 |
| 100 | € 0,32780 | € 32,78 |
| 500 | € 0,25138 | € 125,69 |
| 1 000 | € 0,22674 | € 226,74 |
| 2 000 | € 0,20601 | € 412,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18855 | € 754,20 |
| 8 000 | € 0,17387 | € 1 390,96 |
| 12 000 | € 0,16639 | € 1 996,68 |
| 20 000 | € 0,15799 | € 3 159,80 |
| 28 000 | € 0,15301 | € 4 284,28 |
| 40 000 | € 0,14818 | € 5 927,20 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

