Direct

SA36C-E3/54 | |
|---|---|
DigiKey Part Number | SA36C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA36C-E3/54 |
Description | TVS DIODE 36VWM 64.3VC DO204AC |
Customer Reference | |
Detailed Description | 64.3V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA36CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3 700 | SA36CA-E3/54GICT-ND | € 0,91000 | Direct |
| SA36CA | Littelfuse Inc. | 11 366 | F6619CT-ND | € 0,72000 | Similar |



