Direct

SA22C-E3/54 | |
|---|---|
DigiKey Part Number | SA22C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA22C-E3/54 |
Description | TVS DIODE 22VWM 39.4VC DO204AC |
Customer Reference | |
Detailed Description | 39.4V Clamp 22.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA22CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA22CA-E3/54-ND | € 0,16807 | Direct |
| SA22CA | Littelfuse Inc. | 6 788 | 18-SA22CACT-ND | € 0,72000 | Similar |



