
SA170CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA170CA-E3/54TR-ND - Tape & Reel (TR) 112-SA170CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA170CA-E3/54 |
Description | TVS DIODE 170VWM 275VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,56700 | € 5,67 |
| 100 | € 0,36970 | € 36,97 |
| 500 | € 0,28484 | € 142,42 |
| 1 000 | € 0,25747 | € 257,47 |
| 2 000 | € 0,23444 | € 468,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21507 | € 860,28 |
| 8 000 | € 0,19878 | € 1 590,24 |
| 12 000 | € 0,19048 | € 2 285,76 |
| 20 000 | € 0,18115 | € 3 623,00 |
| 28 000 | € 0,17563 | € 4 917,64 |
| 40 000 | € 0,17027 | € 6 810,80 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

