Direct

SA14CHE3/54 | |
|---|---|
DigiKey Part Number | SA14CHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA14CHE3/54 |
Description | TVS DIODE 14VWM 25.8VC DO204AC |
Customer Reference | |
Detailed Description | 25.8V Clamp 19.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14CHE3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA14CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA14CAHE3/54-ND | € 0,33873 | Direct |
| SA14CA | Littelfuse Inc. | 3 366 | 18-SA14CACT-ND | € 0,60000 | Similar |



