Diode 400 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

S4PGHM3_A/H

DigiKey Part Number
S4PGHM3_A/HGITR-ND - Tape & Reel (TR)
S4PGHM3_A/HGICT-ND - Cut Tape (CT)
S4PGHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4PGHM3_A/H
Description
DIODE STANDARD 400V 4A TO277A
Customer Reference
Detailed Description
Diode 400 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Series
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4PGHM3_B/HVishay General Semiconductor - Diodes Division0112-S4PGHM3_B/HTR-ND€ 0,21112MFR Recommended
In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15194€ 455,82
7 500€ 0,14421€ 1 081,58
10 500€ 0,13391€ 1 406,06
37 500€ 0,13082€ 4 905,75
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
10€ 0,46300€ 4,63
100€ 0,29930€ 29,93
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,35200€ 3,52
100€ 0,23950€ 23,95
500€ 0,18830€ 94,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660