
S3BJ-E3/I | |
|---|---|
DigiKey Part Number | 112-S3BJ-E3/ITR-ND - Tape & Reel (TR) 112-S3BJ-E3/ICT-ND - Cut Tape (CT) 112-S3BJ-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BJ-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34000 | € 3,40 |
| 100 | € 0,21710 | € 21,71 |
| 500 | € 0,16398 | € 81,99 |
| 1 000 | € 0,14683 | € 146,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,12391 | € 396,51 |
| 6 400 | € 0,11310 | € 723,84 |
| 9 600 | € 0,10758 | € 1 032,77 |
| 16 000 | € 0,10139 | € 1 622,24 |
| 22 400 | € 0,09772 | € 2 188,93 |
| 32 000 | € 0,09415 | € 3 012,80 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

