Diode 600 V 1.4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BJ-E3/I

DigiKey Part Number
112-S3BJ-E3/ITR-ND - Tape & Reel (TR)
112-S3BJ-E3/ICT-ND - Cut Tape (CT)
112-S3BJ-E3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BJ-E3/I
Description
RECTIFIER, STANDARD RECOVERY, 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,34000€ 3,40
100€ 0,21710€ 21,71
500€ 0,16398€ 81,99
1 000€ 0,14683€ 146,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€ 0,12391€ 396,51
6 400€ 0,11310€ 723,84
9 600€ 0,10758€ 1 032,77
16 000€ 0,10139€ 1 622,24
22 400€ 0,09772€ 2 188,93
32 000€ 0,09415€ 3 012,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100