Similar

S1BA-E3/5AT | |
|---|---|
DigiKey Part Number | S1BA-E3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1BA-E3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 µs |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 24 192 | S1B-E3/5ATGICT-ND | € 0,28000 | Similar |
| EGF1B | onsemi | 112 639 | EGF1BCT-ND | € 0,97000 | Similar |
| ES1B | onsemi | 174 627 | ES1BFSCT-ND | € 0,42000 | Similar |
| ES1B-13-F | Diodes Incorporated | 538 121 | ES1B-FDICT-ND | € 0,44000 | Similar |
| GF1B | onsemi | 41 731 | GF1BFSCT-ND | € 0,53000 | Similar |



