
RMPG06KHE3_A/54 | |
|---|---|
DigiKey Part Number | RMPG06KHE3_A/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMPG06KHE3_A/54 |
Description | DIODE STANDARD 800V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Series | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06K-E3/54 | Vishay General Semiconductor - Diodes Division | 627 | 112-RMPG06K-E3/54CT-ND | € 1,02000 | Parametric Equivalent |
| RMPG06K-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06K-E3/73-ND | € 0,24266 | Parametric Equivalent |
| 1N3614 | Microchip Technology | 0 | 1N3614-ND | € 5,45633 | Similar |
| EGP10K | onsemi | 8 566 | EGP10KCT-ND | € 0,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 500 | € 0,26269 | € 4 334,38 |
| Unit Price without VAT: | € 0,26269 |
|---|---|
| Unit Price with VAT: | € 0,32048 |




