RMPG06JHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 34 487
Unit Price: € 1,08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 4,43699
Datasheet
Diode 600 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06JHE3/54

DigiKey Part Number
RMPG06JHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMPG06JHE3/54
Description
DIODE STANDARD 600V 1A MPG06
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
MPG06
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMPG06JHE3_A/54Vishay General Semiconductor - Diodes Division34 487RMPG06JHE3_A/54GICT-ND€ 1,08000Direct
1N3613Microchip Technology01N3613-ND€ 4,43699Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types