
RMPG06J-E3/54 | |
|---|---|
DigiKey Part Number | RMPG06J-E3/54GITR-ND - Tape & Reel (TR) RMPG06J-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMPG06J-E3/54 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06JHE3_A/54 | Vishay General Semiconductor - Diodes Division | 34 487 | RMPG06JHE3_A/54GICT-ND | € 1,08000 | Parametric Equivalent |
| D5G-T | Diodes Incorporated | 4 820 | 31-D5G-TCT-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,63700 | € 6,37 |
| 100 | € 0,41770 | € 41,77 |
| 500 | € 0,32334 | € 161,67 |
| 1 000 | € 0,29293 | € 292,93 |
| 2 000 | € 0,26733 | € 534,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,23710 | € 1 304,05 |
| 11 000 | € 0,22039 | € 2 424,29 |
| 16 500 | € 0,21188 | € 3 496,02 |
| 27 500 | € 0,20231 | € 5 563,52 |
| 38 500 | € 0,19696 | € 7 582,96 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

