
RMPG06DHE3/54 | |
|---|---|
DigiKey Part Number | RMPG06DHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMPG06DHE3/54 |
Description | DIODE STANDARD 200V 1A MPG06 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06DHE3_A/54 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06DHE3_A/54-ND | € 0,26269 | Direct |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | € 3,76000 | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | € 0,60000 | Similar |




