
RGP02-17E-E3/73 | |
|---|---|
DigiKey Part Number | RGP02-17E-E3/73GICT-ND - Cut Tape (CT) RGP02-17E-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-17E-E3/73 |
Description | DIODE STD 1700V 500MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP02-17E-E3/73 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1700 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1700 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP02-17E-E3/54 | Vishay General Semiconductor - Diodes Division | 5 455 | 112-RGP02-17E-E3/54CT-ND | € 1,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,01100 | € 10,11 |
| 100 | € 0,67730 | € 67,73 |
| 500 | € 0,53448 | € 267,24 |
| 1 000 | € 0,48853 | € 488,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,45142 | € 2 708,52 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

