PTV10B-E3/85A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,11161
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08628
Datasheet
Zener Diode 10.6 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV10B-E3/85A

DigiKey Part Number
PTV10B-E3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV10B-E3/85A
Description
DIODE ZENER 10.6V 600MW DO220AA
Customer Reference
Detailed Description
Zener Diode 10.6 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-220AA (SMP)
Power - Max
600 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTV10B-M3/84AVishay General Semiconductor - Diodes Division0PTV10B-M3/84A-ND€ 0,11161Direct
PTV10B-M3/85AVishay General Semiconductor - Diodes Division0PTV10B-M3/85A-ND€ 0,08628Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types