
PLZ6V8B-G3/H | |
|---|---|
DigiKey Part Number | PLZ6V8B-G3/HGITR-ND - Tape & Reel (TR) PLZ6V8B-G3/HGICT-ND - Cut Tape (CT) PLZ6V8B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ6V8B-G3/H |
Description | DIODE ZENER 6.66V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.66 V 960 mW ±2.55% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.55% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 960 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18300 | € 1,83 |
| 100 | € 0,11440 | € 11,44 |
| 500 | € 0,08460 | € 42,30 |
| 1 000 | € 0,07495 | € 74,95 |
| 2 000 | € 0,06683 | € 133,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,05892 | € 265,14 |
| 9 000 | € 0,05331 | € 479,79 |
| 13 500 | € 0,05045 | € 681,08 |
| 22 500 | € 0,04724 | € 1 062,90 |
| 31 500 | € 0,04534 | € 1 428,21 |
| 45 000 | € 0,04349 | € 1 957,05 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

