P6SMB75CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 814
Unit Price: € 0,82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14895
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14895
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 014
Unit Price: € 0,52000
Datasheet

Direct


Bourns Inc.
In Stock: 8 341
Unit Price: € 0,55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 205
Unit Price: € 0,98000
Datasheet

Similar


Bourns Inc.
In Stock: 2 505
Unit Price: € 0,51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 52 458
Unit Price: € 0,48000
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB75CAHE3/5B

DigiKey Part Number
P6SMB75CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB75CAHE3/5B
Description
TVS DIODE 64.1VWM 103V DO214AA
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB75CA-E3/52Vishay General Semiconductor - Diodes Division814P6SMB75CA-E3/52GICT-ND€ 0,82000Direct
P6SMB75CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB75CA-M3/52-ND€ 0,14895Direct
P6SMB75CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB75CA-M3/5B-ND€ 0,14895Direct
P6SMB75CALittelfuse Inc.3 014P6SMB75CALFCT-ND€ 0,52000Direct
P6SMB75CABourns Inc.8 341P6SMB75CABBCT-ND€ 0,55000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types