
P6SMB510A-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB510A-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB510A-M3/5B |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 860mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 434V | Supplier Device Package |
Voltage - Breakdown (Min) 485V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 698V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 0,22969 | € 1 470,02 |
| Unit Price without VAT: | € 0,22969 |
|---|---|
| Unit Price with VAT: | € 0,28022 |



