MFR Recommended
Similar

P6SMB39AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB39AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB39AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB39AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39AHM3_A/H |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39AHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB39AHM3_B/H-ND | € 0,16361 | MFR Recommended |
| P6SMB39A-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-P6SMB39A-AU_R2_000A1TR-ND | € 0,09528 | Similar |
| SMBJ33AH | Eaton - Electronics Division | 2 467 | 283-SMBJ33AHCT-ND | € 0,43000 | Similar |




