MFR Recommended

P6SMB36CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB36CAHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB36CAHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB36CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CAHM3_A/H |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB36CAHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB36CAHM3_B/H-ND | € 0,19772 | MFR Recommended |
| SMBJ30CAH | Eaton - Electronics Division | 1 245 | 283-SMBJ30CAHCT-ND | € 0,41000 | Similar |



