Similar
Similar

P6SMB350AHE3_A/H | |
|---|---|
DigiKey Part Number | P6SMB350AHE3_A/H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB350AHE3_A/H |
Description | TVS DIODE 300VWM 482VC DO214AA |
Customer Reference | |
Detailed Description | 482V Clamp 1.24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 333V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB350A | Bourns Inc. | 14 695 | P6SMB350ABBCT-ND | € 0,76000 | Similar |
| P6SMB350A | Littelfuse Inc. | 840 | P6SMB350ALFCT-ND | € 0,77000 | Similar |
| SMBJ300A | Bourns Inc. | 11 325 | 118-SMBJ300ACT-ND | € 0,79000 | Similar |
| SMBJ300A | Littelfuse Inc. | 47 656 | 18-SMBJ300ACT-ND | € 0,86000 | Similar |
| TV06B301J-G | Comchip Technology | 0 | TV06B301J-G-ND | € 0,25738 | Similar |




