
P6SMB27CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB27CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27CAHM3_B/I |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA | Taiwan Semiconductor Corporation | 6 000 | 1801-P6SMB27CACT-ND | € 0,60000 | Similar |
| SMBJ22CA | Taiwan Semiconductor Corporation | 5 299 | SMBJ22CAFSCT-ND | € 0,60000 | Similar |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 067 | SMBJ24CAFSCT-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 0,19630 | € 1 256,32 |
| Unit Price without VAT: | € 0,19630 |
|---|---|
| Unit Price with VAT: | € 0,23949 |


