
P6SMB180AHE3/5B | |
|---|---|
DigiKey Part Number | P6SMB180AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB180AHE3/5B |
Description | TVS DIODE 154VWM 246VC DO214AA |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB180A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB180A-M3/52-ND | € 0,11178 | Direct |
| P6SMB180A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB180A-M3/5B-ND | € 0,11178 | Direct |


