P6SMB170AHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,16361
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170AHM3_A/H

DigiKey Part Number
P6SMB170AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB170AHM3_A/H
Description
TVS DIODE 145VWM 234VC DO214AA
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB170AHM3_B/HVishay General Semiconductor - Diodes Division0112-P6SMB170AHM3_B/H-ND€ 0,16361MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types