Direct
Similar

P6KE8.2CAHE3/54 | |
|---|---|
DigiKey Part Number | P6KE8.2CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2CAHE3/54 |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 49.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE8.2CA-E3/54 | Vishay General Semiconductor - Diodes Division | 51 | P6KE8.2CA-E3/54GICT-ND | € 0,94000 | Direct |
| P6KE8.2CA | Littelfuse Inc. | 287 | 18-P6KE8.2CACT-ND | € 0,65000 | Similar |
| P6KE8.2CA-B | Littelfuse Inc. | 0 | P6KE8.2CA-B-ND | € 0,16377 | Similar |
| P6KE8V2CA | Taiwan Semiconductor Corporation | 0 | P6KE8V2CATR-ND | € 0,11652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,35993 | € 1 439,72 |
| Unit Price without VAT: | € 0,35993 |
|---|---|
| Unit Price with VAT: | € 0,43911 |





