Direct
Similar

P6KE13CA-E3/73 | |
|---|---|
DigiKey Part Number | P6KE13CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA-E3/73 |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE13CAHE3/73-ND | € 0,35993 | Direct |
| P6KE13CA | Taiwan Semiconductor Corporation | 0 | P6KE13CATR-ND | € 0,11652 | Direct |
| P6KE13CA | Littelfuse Inc. | 5 853 | P6KE13CALFCT-ND | € 0,65000 | Direct |
| P4KE13CA | Littelfuse Inc. | 4 715 | 18-P4KE13CACT-ND | € 0,63000 | Similar |
| P6KE13CA-B | Littelfuse Inc. | 0 | P6KE13CA-B-ND | € 0,16377 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,34815 | € 1 392,60 |
| Unit Price without VAT: | € 0,34815 |
|---|---|
| Unit Price with VAT: | € 0,42474 |






