Direct

P6KA12AHE3/73 | |
|---|---|
DigiKey Part Number | P6KA12AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KA12AHE3/73 |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE12AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE12AHE3/73-ND | € 0,30496 | Direct |
| P6KE12A | Littelfuse Inc. | 32 324 | P6KE12ALFCT-ND | € 0,54000 | Similar |
| P6KE12A | Taiwan Semiconductor Corporation | 2 747 | 1801-P6KE12ACT-ND | € 0,49000 | Similar |
| P6KE12A-B | Littelfuse Inc. | 33 | F6114-ND | € 0,50000 | Similar |




