P4SMA43CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,10248
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,14921
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 316
Unit Price: € 0,64000
Datasheet
Image for P4SMA43CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA43CAHE3/5A

DigiKey Part Number
P4SMA43CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA43CAHE3/5A
Description
TVS DIODE 36.8VWM 59.3V DO214AC
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA43CA-E3/61Vishay General Semiconductor - Diodes Division0P4SMA43CA-E3/61GICT-ND€ 0,48000Direct
P4SMA43CA-M3/5AVishay General Semiconductor - Diodes Division0P4SMA43CA-M3/5A-ND€ 0,10248Direct
P4SMA43CAHE3_A/IVishay General Semiconductor - Diodes Division0P4SMA43CAHE3_A/I-ND€ 0,14921Direct
P4SMA43CALittelfuse Inc.1 31618-P4SMA43CACT-ND€ 0,64000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types