P4SMA30CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,46000
Datasheet
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30CAHE3_A/I

DigiKey Part Number
P4SMA30CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30CAHE3_A/I
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA30CATaiwan Semiconductor Corporation01801-P4SMA30CATR-ND€ 0,08384Similar
SMAJ26CATaiwan Semiconductor Corporation01801-SMAJ26CACT-ND€ 0,46000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,13376€ 1 003,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13376
Unit Price with VAT:€ 0,16319