
P4SMA250A-M3/61 | |
|---|---|
DigiKey Part Number | 112-P4SMA250A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA250A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA250A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A-M3/61 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,41600 | € 4,16 |
| 100 | € 0,26810 | € 26,81 |
| 500 | € 0,20404 | € 102,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,16844 | € 303,19 |
| 3 600 | € 0,15341 | € 552,28 |
| 5 400 | € 0,14575 | € 787,05 |
| 9 000 | € 0,13714 | € 1 234,26 |
| 12 600 | € 0,13204 | € 1 663,70 |
| 18 000 | € 0,12708 | € 2 287,44 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

