
P4SMA24CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA24CA-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA24CA-E3/61 |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA24CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA24CATR-ND | € 0,08384 | Similar |
| P4SMA24CA | Eaton - Electronics Division | 0 | 283-P4SMA24CATR-ND | € 0,08311 | Similar |
| SMAJ20CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ20CACT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 0,07564 | € 272,30 |
| Unit Price without VAT: | € 0,07564 |
|---|---|
| Unit Price with VAT: | € 0,09228 |



