
P4SMA24CA-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA24CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA24CA-E3/5A |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08743 | € 655,72 |
| 15 000 | € 0,08031 | € 1 204,65 |
| 22 500 | € 0,07668 | € 1 725,30 |
| 37 500 | € 0,07260 | € 2 722,50 |
| 52 500 | € 0,07019 | € 3 684,97 |
| 75 000 | € 0,06874 | € 5 155,50 |
| Unit Price without VAT: | € 0,08743 |
|---|---|
| Unit Price with VAT: | € 0,10666 |


