
P4SMA16CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA16CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA16CA-E3/61GICT-ND - Cut Tape (CT) P4SMA16CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16CA-E3/61 |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 100 | € 0,18770 | € 18,77 |
| 500 | € 0,14110 | € 70,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,11513 | € 207,23 |
| 3 600 | € 0,10416 | € 374,98 |
| 5 400 | € 0,09856 | € 532,22 |
| 9 000 | € 0,09227 | € 830,43 |
| 12 600 | € 0,08855 | € 1 115,73 |
| 18 000 | € 0,08492 | € 1 528,56 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

