
P4KE82CA-E3/73 | |
|---|---|
DigiKey Part Number | P4KE82CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE82CA-E3/73 |
Description | TVS DIODE 70.1VWM 113V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-70B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-70B-E3/73-ND | € 0,28049 | Direct |
| BZW04-70BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-70BHE3/73-ND | € 0,30562 | Direct |
| P4KE82CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE82CAHE3/73-ND | € 0,28590 | Direct |
| P4KE82CA | Littelfuse Inc. | 4 998 | 18-P4KE82CACT-ND | € 0,80000 | Direct |
| P4KE82CA-B | Littelfuse Inc. | 0 | P4KE82CA-B-ND | € 0,22744 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28049 | € 841,47 |
| Unit Price without VAT: | € 0,28049 |
|---|---|
| Unit Price with VAT: | € 0,34220 |





