P4KE82A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27591
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,16140
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,10296
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82A-E3/73

DigiKey Part Number
P4KE82A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE82A-E3/73
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE82AHE3/73Vishay General Semiconductor - Diodes Division0P4KE82AHE3/73-ND€ 0,27591Direct
P4KE82ALittelfuse Inc.018-P4KE82ACT-ND€ 0,59000Direct
P4KE82A-BLittelfuse Inc.0P4KE82A-B-ND€ 0,16140Direct
P4KE82A-GComchip Technology0P4KE82A-G-ND€ 0,10296Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€ 0,25130€ 753,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25130
Unit Price with VAT:€ 0,30659