Direct
Direct
Direct
Direct
Similar
Similar

P4KE33CAHE3/54 | |
|---|---|
DigiKey Part Number | P4KE33CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE33CAHE3/54 |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-28B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-28B-E3/54-ND | € 0,22105 | Direct |
| BZW04-28BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-28BHE3/54-ND | € 0,30561 | Direct |
| P4KE33CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE33CA-E3/54GICT-ND | € 1,02000 | Direct |
| P4KE33CAHE3/53 | Vishay General Semiconductor - Diodes Division | 0 | P4KE33CAHE3/53-ND | € 0,36674 | Direct |
| BZW04-28B | STMicroelectronics | 755 | 497-16153-1-ND | € 0,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,30561 | € 1 680,86 |
| Unit Price without VAT: | € 0,30561 |
|---|---|
| Unit Price with VAT: | € 0,37284 |






