Direct
Similar
Similar

P4KE20CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE20CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE20CAHE3/73 |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE20CA-E3/73-ND | € 0,25408 | Direct |
| P4KE20CA | Littelfuse Inc. | 3 928 | 18-P4KE20CACT-ND | € 0,63000 | Similar |
| P4KE20CA-B | Littelfuse Inc. | 0 | P4KE20CA-B-ND | € 0,17450 | Similar |
| P4KE20CA-G | Comchip Technology | 0 | P4KE20CA-G-ND | € 0,10296 | Similar |
| P6KE20CA | Taiwan Semiconductor Corporation | 226 | P6KE20CAFSCT-ND | € 0,56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28965 | € 868,95 |
| Unit Price without VAT: | € 0,28965 |
|---|---|
| Unit Price with VAT: | € 0,35337 |





