Direct
Direct
Similar

P4KE150CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE150CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE150CAHE3/73 |
Description | TVS DIODE 128VWM 207VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE150CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE150CA-E3/73-ND | € 0,28049 | Direct |
| P4KE150CA | Littelfuse Inc. | 9 910 | 18-P4KE150CACT-ND | € 0,86000 | Direct |
| P4KE150CA-B | Littelfuse Inc. | 0 | P4KE150CA-B-ND | € 0,24674 | Direct |
| P4KE150CA-G | Comchip Technology | 0 | P4KE150CA-G-ND | € 0,10296 | Similar |
| P6KE150CA | Taiwan Semiconductor Corporation | 0 | P6KE150CAFSTR-ND | € 0,11652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28590 | € 857,70 |
| 6 000 | € 0,26491 | € 1 589,46 |
| 9 000 | € 0,25422 | € 2 287,98 |
| 15 000 | € 0,24806 | € 3 720,90 |
| Unit Price without VAT: | € 0,28590 |
|---|---|
| Unit Price with VAT: | € 0,34880 |





