Direct
Similar
Similar

P4KA6.8AHE3/54 | |
|---|---|
DigiKey Part Number | P4KA6.8AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KA6.8AHE3/54 |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE6.8AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE6.8AHE3/54-ND | € 0,26831 | Direct |
| BZW04-5V8 | STMicroelectronics | 3 636 | 497-12037-1-ND | € 0,55000 | Similar |
| BZW06-5V8 | STMicroelectronics | 6 371 | 497-12038-1-ND | € 0,57000 | Similar |
| P4KE6.8A-B | Littelfuse Inc. | 0 | P4KE6.8A-B-ND | € 0,16140 | Similar |
| P4KE6.8A-G | Comchip Technology | 0 | P4KE6.8A-G-ND | € 0,10296 | Similar |






