Direct

P4KA43AHE3/54 | |
|---|---|
DigiKey Part Number | P4KA43AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KA43AHE3/54 |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE43AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE43AHE3/54-ND | € 0,27591 | Direct |
| P4KE43A-B | Littelfuse Inc. | 0 | P4KE43A-B-ND | € 0,16140 | Similar |
| P4KE43A-G | Comchip Technology | 0 | P4KE43A-G-ND | € 0,10296 | Similar |
| P6KE43A | Taiwan Semiconductor Corporation | 0 | P6KE43AFSTR-ND | € 0,09009 | Similar |





