
NSB8KTHM3/I | |
|---|---|
DigiKey Part Number | 112-NSB8KTHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSB8KTHM3/I |
Description | DIODE STANDARD 800V 8A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,81171 | € 649,37 |
| 1 600 | € 0,75291 | € 1 204,66 |
| 2 400 | € 0,71222 | € 1 709,33 |
| Unit Price without VAT: | € 0,81171 |
|---|---|
| Unit Price with VAT: | € 0,99029 |

