MFR Recommended

NSB8AT-E3/81 | |
|---|---|
DigiKey Part Number | NSB8AT-E3/81GITR-ND - Tape & Reel (TR) NSB8AT-E3/81GICT-ND - Cut Tape (CT) NSB8AT-E3/81GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSB8AT-E3/81 |
Description | DIODE STANDARD 50V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSB8GT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-NSB8GT-M3/I-ND | € 0,85049 | MFR Recommended |


