
NS8MTHE3/45 | |
|---|---|
DigiKey Part Number | NS8MTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | NS8MTHE3/45 |
Description | DIODE STANDARD 1000V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH810DI | STMicroelectronics | 258 | 497-5163-5-ND | € 1,79000 | Similar |


