Direct



MURS340HE3/57T | |
|---|---|
DigiKey Part Number | MURS340HE3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS340HE3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS340HE3_A/H | Vishay General Semiconductor - Diodes Division | 1 426 | MURS340HE3_A/HGICT-ND | € 1,27000 | Direct |
| STTH3R04U | STMicroelectronics | 12 625 | 497-15792-1-ND | € 0,60000 | Similar |



