


MPG06JHE3_A/54 | |
|---|---|
DigiKey Part Number | 112-MPG06JHE3_A/54TR-ND - Tape & Reel (TR) 112-MPG06JHE3_A/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06JHE3_A/54 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,62300 | € 6,23 |
| 100 | € 0,40800 | € 40,80 |
| 500 | € 0,31548 | € 157,74 |
| 1 000 | € 0,28569 | € 285,69 |
| 2 000 | € 0,26062 | € 521,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,23099 | € 1 270,44 |
| 11 000 | € 0,21462 | € 2 360,82 |
| 16 500 | € 0,20628 | € 3 403,62 |
| 27 500 | € 0,19691 | € 5 415,02 |
| 38 500 | € 0,19136 | € 7 367,36 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

